2176215-2

Heilind Number:AMP2176215-2
Manufacturer:TE Connectivity
Manufacturer Number:2176215-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0402 100R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176215-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:100 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176215-2

Detailed Description

Upgrade your precision resistor with our CPF A 0402 model, featuring a resistance of 100 Ω with an ultra-precise tolerance of 0.1%. Designed for surface mount installation, this thin film resistor is ideal for compact electronic devices where space is a premium. With a power rating of .063 W and a low temperature coefficient of 25PPM, it ensures reliable and stable performance in demanding applications. Each unit is RoHS compliant, reflecting our commitment to environmental responsibility. Trust in the quality and accuracy of our Surface Mount Resistors for your next project.