2176215-4

Heilind Number:AMP2176215-4
Manufacturer:TE Connectivity
Manufacturer Number:2176215-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0402 499R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176215-4
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:499 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176215-4

Detailed Description

Enhance circuit precision with this CPF A 0402 resistor, meticulously engineered for optimal performance. Featuring a resistance of 499 ohms with a tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate current control in your electronic designs. The compact 0402 size and surface mount termination make it easy to integrate seamlessly, while its thin film element technology guarantees reliability and stability. With a power rating of 0.063W, it's suitable for a wide range of applications. Trust in this precision resistor for consistent and precise operation in your projects.