2176215-7

Heilind Number:AMP2176215-7
Manufacturer:TE Connectivity
Manufacturer Number:2176215-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0402 1K0 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176215-7
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:1 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176215-7

Detailed Description

Enhance your electronic projects with the precision and reliability of this CPF A 0402 1K0 resistor. Measuring at just 1 x 0.5 x 0.3 mm, it's designed for surface mount installation, making it perfect for compact circuitry. With a resistance of 1 KΩ and a tolerance of 0.1%, you can trust in its accuracy. This thin film resistor boasts a power rating of 0.063 W and operates at a low temperature coefficient of 25PPM. Ideal for applications that demand high performance, it's a valuable component in the world of electronics.