| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176230-5 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 1.8 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176230-5 |
2176230-5
| Heilind Number: | AMP2176230-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176230-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor. Featuring a power rating of 3W and a resistance of 1.8Ω, it delivers reliable performance in a compact package. The thick film element ensures durability, while the solder termination type offers easy installation. With a tolerance of 5% and dimensions of 6.35 x 3.2 x .55 mm, it's perfect for a wide range of applications. Trust in the superior quality of this chip resistor for your next project.

