2176231-2

Heilind Number:AMP2176231-2
Manufacturer:TE Connectivity
Manufacturer Number:2176231-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3522 11R 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176231-2
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:11 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176231-2

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 3W and a resistance of 11Ω, it offers reliable performance in a compact 6.35 x 3.2 x .55 mm package. Featuring a Thick Film element and 1% tolerance, it ensures precision in your circuit design. The solder termination type and Surface Mount mounting style make installation a breeze. RoHS compliant, this resistor is environmentally friendly. Perfect for a wide range of applications, it's a must-have for any electronics enthusiast or professional.