| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176231-8 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 20 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176231-8 |
2176231-8
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance power resistor. Designed for surface mount applications, this thick film resistor boasts a power rating of 3 W and a resistance of 20 Ω with a tight 1% tolerance level. Its compact dimensions of 6.35 x 3.2 x 0.55 mm make it ideal for space-constrained designs. With solder termination and RoHS compliance, it guarantees easy installation and environmental friendliness. Trust in its reliability for your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2019 | P-19-017277 - Product Improvement. 3522 series resistors are now qualified to AEC-Q200 standard. This qualification applies to all 3522 products supplied from 2019 onwards. | Download | |||

