2176232-1

Heilind Number:AMP2176232-1
Manufacturer:TE Connectivity
Manufacturer Number:2176232-1
ECAD Model:
3D Model

Description:

3522 130K 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176232-1
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:130 KΩ
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176232-1

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. Featuring a power rating of 3 W and a resistance of 130 KΩ with a tight tolerance of 1%, this Thick Film element ensures precise performance. Its compact 6.35 x 3.2 x .55 mm dimensions and Surface Mount mounting style make it easy to integrate into your designs. With two solder terminations for secure connectivity, this resistor is a reliable choice for various applications. Please note that this product is not RoHS compliant. Upgrade your resistor solutions with this essential component. Explore more in our Passives category.