2176232-5

Heilind Number:AMP2176232-5
Manufacturer:TE Connectivity
Manufacturer Number:2176232-5
ECAD Model:
3D Model

Description:

3522 200K 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176232-5
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:200 KΩ
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176232-5

Detailed Description

Enhance the performance of your electronic devices with this high-quality power resistor. Designed for surface mount applications, it boasts a power rating of 3 W and a resistance of 200 KΩ, ensuring reliable operation even under demanding conditions. The compact dimensions of 6.35 x 3.2 x .55 mm make it suitable for space-constrained setups, while the solder termination type facilitates easy installation. With a tolerance of 1% and RoHS compliance, you can trust in its precision and environmental responsibility. Upgrade your circuitry with this Surface Mount Power Resistor and experience optimal functionality.