2176232-9

Heilind Number:AMP2176232-9
Manufacturer:TE Connectivity
Manufacturer Number:2176232-9
ECAD Model:
3D Model

Description:

3522 300K 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176232-9
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:300 KΩ
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176232-9

Detailed Description

Enhance your electronic projects with this high-quality power resistor. With a power rating of 3W and a resistance of 300 KΩ, it offers reliable performance for a variety of applications. The surface mount design and compact dimensions of 6.35 x 3.2 x .55 mm make it easy to integrate into your circuit board. Featuring a tolerance of 1% and thick film element type, this resistor ensures precision and durability. Its solder termination type and two terminations provide secure connectivity. Perfect for use in industrial and electronic devices, this RoHS-compliant component is a must-have for any engineering project. Elevate your designs with the Surface Mount Power Resistor.