2176243-3

Heilind Number:AMP2176243-3
Manufacturer:TE Connectivity
Manufacturer Number:2176243-3
ECAD Model:
3D Model

Description:

CRGS0603 5% 1R5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176243-3
Size Code:0603
Power Rating:.25 W
Termination Type:Steel Cap
Resistance:1.5 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176243-3

Detailed Description

Enhance circuit performance with our CRGS0603 5% 1R5 resistor, meticulously designed for precision and reliability. This compact 0603 size resistor boasts a power rating of 0.25 W, making it ideal for a wide range of electronic applications. Featuring a steel cap termination type, it ensures secure and stable connections for seamless integration on circuit boards. With a resistance value of 1.5 Ω and a rated voltage of 50 V, this resistor guarantees optimal functionality even in demanding environments. Its surface mount mounting style and compact dimensions of 1.6 x 0.8 x 0.45 mm facilitate easy installation, while its thick film element type and 5% tolerance ensure accurate and consistent performance. Trust in our General Purpose Resistor for your electronic design needs.