2176243-5

Heilind Number:AMP2176243-5
Manufacturer:TE Connectivity
Manufacturer Number:2176243-5
ECAD Model:
3D Model

Description:

CRGS0603 5% 2R2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176243-5
Size Code:0603
Power Rating:.25 W
Termination Type:Steel Cap
Resistance:2.2 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176243-5

Detailed Description

Enhance circuit performance with our CRGS0603 5% 2R2 resistor, designed for precision in a compact 0603 package. Operating at a power rating of .25 W and a rated voltage of 50 V, this surface mount resistor offers reliable performance in a variety of applications. With a resistance value of 2.2 Ω and a tolerance of 5%, it ensures accurate signal control. The steel cap termination style and thick film element construction guarantee durability and stability. Measuring 1.6 x .8 x .45 mm, it is ideal for space-constrained PCB layouts. Trust in our high-quality, RoHS-compliant general purpose resistor for your electronic design needs.