2176244-3

Heilind Number:AMP2176244-3
Manufacturer:TE Connectivity
Manufacturer Number:2176244-3
ECAD Model:
3D Model

Description:

CRGS0805 5% 1R5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176244-3
Size Code:0805
Power Rating:.5 W
Termination Type:Solder
Resistance:1.5 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176244-3

Detailed Description

Enhance circuit performance with our CRGS0805 5% 1R5 Surface Mount Resistor. This compact and reliable component, with a power rating of .5 W and a resistance of 1.5 Ω, is designed for precision in electronic applications. Operating at a rated voltage of 150 V, it ensures stable and efficient performance. With a termination type of solder and a mounting style of Surface Mount, installation is seamless. The thick film element and 5% tolerance guarantee accuracy in signal processing. Measuring 2 x 1.25 x .55 mm, it's ideal for space-constrained designs. Trust in this General Purpose Resistor for consistent quality and compatibility. Made for versatility in various electronic systems, it's a vital component in modern technology.