| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176244-7 |
| Size Code: | 0805 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 3.3 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176244-7 |
2176244-7
| Heilind Number: | AMP2176244-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176244-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our CRGS0805 general purpose resistor. With a power rating of .5 W and a resistance of 3.3 Ω, this surface mount component is designed for optimal performance in a variety of applications. The compact 0805 size and solder termination make for easy installation, while the thick film element ensures durability and reliability. Operating at a rated voltage of 150 V, this resistor is perfect for high-power circuits. Meeting industry standards for quality, it is a valuable addition to any project in need of stable and precise resistance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176244-8 | ![]() |


