| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176244-9 |
| Size Code: | 0805 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 4.7 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176244-9 |
2176244-9
| Heilind Number: | AMP2176244-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176244-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGS0805 5% 4R7 General Purpose Resistor. This small yet powerful component, boasting a .5 W power rating and a 4.7 Ω resistance, offers reliable performance in a compact 0805 package. Designed for surface mount applications, it features solder termination for easy installation. With a rated voltage of 150 V and a tolerance of 5%, it guarantees precision and stability in circuit design. RoHS compliant and measuring just 2 x 1.25 x .55 mm, this Thick Film resistor is a versatile and essential choice for a variety of applications.

