2176245-1

Heilind Number:AMP2176245-1
Manufacturer:TE Connectivity
Manufacturer Number:2176245-1
ECAD Model:
3D Model

Description:

CRGS1206 5% 1R0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176245-1
Size Code:1206
Power Rating:.6 W
Termination Type:Solder
Resistance:1 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176245-1

Detailed Description

Enhance your circuit board with the CRGS1206 5% 1R0 resistor, a high-quality component for precise power regulation. With a power rating of .6 W and a resistance of 1 Ω, this surface mount resistor is designed for durability and efficiency. Operating at a rated voltage of 200 V, it ensures reliable performance in various electronic applications. The compact 1206 size and solder termination make installation a breeze, while the thick film element and 5% tolerance guarantee accurate resistance values. RoHS compliant and suitable for general purpose use, this resistor is a must-have for any electronics enthusiast or professional. Elevate your projects with the reliability and performance of the CRGS1206 resistor.