2176245-4

Heilind Number:AMP2176245-4
Manufacturer:TE Connectivity
Manufacturer Number:2176245-4
ECAD Model:
3D Model

Description:

CRGS1206 5% 1R8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176245-4
Size Code:1206
Power Rating:.6 W
Termination Type:Solder
Resistance:1.8 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176245-4

Detailed Description

Enhance your electronic projects with the CRGS1206 5% 1R8 Surface Mount Resistor. This compact 1206-sized component boasts a power rating of .6 W, making it perfect for a variety of applications. With a resistance of 1.8 Ω and a rated voltage of 200 V, it offers reliable performance. The solder termination type ensures easy installation, while the thick film element guarantees durability. RoHS compliant and suitable for general purpose use, this resistor is a must-have for any electronics enthusiast. Upgrade your circuit designs with the quality and precision of our Surface Mount Resistors.