| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CRGS2512J1R0 |
| Size Code: | 2512 |
| Power Rating: | 1.5 W |
| Termination Type: | Solder |
| Resistance: | 1 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176246-1 |
CRGS2512J1R0
| Heilind Number: | AMP2176246-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CRGS2512J1R0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGS2512 5% 1R0, a high-performance surface mount resistor designed for general purpose applications. With a power rating of 1.5 W and a resistance of 1 Ω, this component ensures reliable operation in a wide range of electronic devices. Its compact 2512 size and solder termination make it easy to integrate, while its thick film element and 5% tolerance guarantee precision performance. Operating at a rated voltage of 250 V, it offers robust protection for your circuitry. RoHS compliant and meticulously engineered, this resistor is a dependable choice for demanding electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176246-2 | ![]() |


