| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176246-4 |
| Size Code: | 2512 |
| Power Rating: | 1.5 W |
| Termination Type: | Solder |
| Resistance: | 1.8 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176246-4 |
2176246-4
| Heilind Number: | AMP2176246-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176246-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGS2512 5% 1R8 resistor. This compact 2512-size component offers a power rating of 1.5 W and a resistance of 1.8 Ω, making it ideal for a wide range of applications. With a rated voltage of 250 V, it ensures reliable performance even in demanding environments. Its surface mount design, measuring 6.35 x 3.2 x .55 mm, allows for easy installation on PCBs. Crafted with thick film technology, this general purpose resistor guarantees precision and stability in your circuitry. Trust in its high-quality construction for efficient and effective electronic solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176246-5 | ![]() |


