2176251-1

Heilind Number:AMP2176251-1
Manufacturer:TE Connectivity
Manufacturer Number:2176251-1
ECAD Model:
3D Model

Description:

CRGS2010 5% 1R0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176251-1
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:1 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176251-1

Detailed Description

Enhance your electronic projects with the CRGS2010 5% 1R0 resistor, a compact and powerful component that delivers a power rating of .75 W. With a surface mount termination type and a resistance of 1 Ω, this versatile resistor is designed for reliable performance in a variety of applications. Operating at a rated voltage of 200 V, it ensures stable and efficient circuit operation. Its compact dimensions of 5 x 2.5 x .55 mm make it easy to integrate, while its thick film element type and 5% tolerance guarantee precision in signal processing. RoHS compliance further underscores its commitment to environmental responsibility. Ideal for general purpose use, the CRGS2010 resistor is a must-have for any electronics enthusiast or professional.