2176251-9

Heilind Number:AMP2176251-9
Manufacturer:TE Connectivity
Manufacturer Number:2176251-9
ECAD Model:
3D Model

Description:

CRGS2010 5% 4R7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176251-9
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:4.7 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176251-9

Detailed Description

Enhance your electronic projects with the CRGS2010 5% 4R7 Surface Mount Resistor. This compact yet powerful component, with a size code of 2010 and a power rating of .75 W, offers reliable performance in a variety of applications. Featuring a solder termination type, it is easy to install on PCBs. With a resistance of 4.7 Ω and a rated voltage of 200 V, it ensures stable operation. The mounting style is surface mount, and the dimensions are 5 x 2.5 x .55 mm, making it suitable for space-constrained designs. This general-purpose resistor, made with thick film technology, has a tolerance of 5% for accurate circuit control. ROHS compliance further adds to its environmental credentials. Trust in the quality of this Surface Mount Resistor for your engineering needs.