2176297-3

Heilind Number:AMP2176297-3
Manufacturer:TE Connectivity
Manufacturer Number:2176297-3
ECAD Model:
3D Model

Description:

HSC100 4R0 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176297-3
Power Rating:100 W
Termination Type:Solder Lug
Resistance:4 Ω
Rated Voltage:1900 V DC
Dimensions:87.5 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:1%
Number of Terminations:2
SKU:AMP2176297-3

Detailed Description

Enhance your electronic systems with the high-performance HSC100 4R0 1% Power Resistor. Designed for robust chassis mounting, this resistor boasts a power rating of 100 W and a precise 1% tolerance level, ensuring reliable operation in demanding applications. With a resistance of 4 Ω and a rated voltage of 1900 V DC, it offers exceptional performance. Its solder lug termination type and wirewound element design guarantee secure and efficient connectivity. The resistor's compact dimensions of 87.5 x 47.5 x 26 mm make it easy to integrate into various setups. Rest assured of its quality as it is RoHS compliant. Elevate your projects with this essential component.