| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176304-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 10.2 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176304-2 |
2176304-2
| Heilind Number: | AMP2176304-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176304-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0402 surface mount resistor. Featuring a thin film element, it offers reliable performance with a tolerance of 0.1% and a low power rating of 0.1W. With a resistance of 10.2 Ω and a rated voltage of 25V, it's ideal for applications requiring accurate voltage regulation. Designed for easy installation, it has solder termination and measures just 1 x 0.5 x 0.3 mm in size. Meeting industry standards for quality, this resistor is a dependable choice for your circuit design needs.

