| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176304-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 10.7 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176304-4 |
2176304-4
| Heilind Number: | AMP2176304-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176304-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this 0402 surface mount resistor. Featuring a thin film element, it offers a resistance of 10.7 Ω with a tolerance of 0.1%. Designed for high-performance applications, this resistor has a power rating of 0.1 W and can handle a rated voltage of 25 V. With a compact size of 1 x 0.5 x 0.3 mm and solder termination, it is easy to integrate into your circuit board. Whether you're working on industrial equipment or consumer electronics, this resistor guarantees reliable and accurate performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


