| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176304-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 12.1 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176304-9 |
2176304-9
| Heilind Number: | AMP2176304-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176304-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision electronic projects with our cutting-edge 0402 surface mount resistor. With a power rating of 0.1 W and a resistance of 12.1 Ω, this thin film element boasts a tolerance of 0.1% and a low temperature coefficient of 25PPM. Its compact 1 x 0.5 x 0.3 mm dimensions make it ideal for space-constrained applications, while its solder termination ensures easy installation. Operating at a rated voltage of 25 V, this resistor is designed for reliable performance in demanding environments. Upgrade to the next level of accuracy and efficiency with this Surface Mount Precision Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


