| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176305-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 113 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176305-3 |
2176305-3
| Heilind Number: | AMP2176305-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176305-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, perfect for maintaining accuracy and stability in circuit applications. With a power rating of 0.1W, resistance of 113Ω, and tolerance of 0.1%, it ensures reliable performance. The thin film element and surface mount termination make it ideal for compact designs, while the 25V rated voltage and 25PPM temperature coefficient guarantee optimal functionality. RoHS compliance further underscores its quality, making it a dependable choice for demanding environments. Elevate your circuitry with this high-performance component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


