| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176305-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 121 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176305-6 |
2176305-6
| Heilind Number: | AMP2176305-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176305-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with our 0402 surface mount resistor. This thin film resistor boasts a low power rating of 0.1 W and a tight tolerance of 0.1%, ensuring accurate performance. With a resistance of 121 ohms and a rated voltage of 25 V, it is ideal for applications requiring stable and reliable operation. The 0402 size and surface mount termination make it easy to integrate, while its RoHS compliance aligns with environmental standards. Trust in the quality of our surface mount resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


