2176305-7

Heilind Number:AMP2176305-7
Manufacturer:TE Connectivity
Manufacturer Number:2176305-7
ECAD Model:
3D Model

Description:

RP 1E 0.1W 124R 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176305-7
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:124 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176305-7

Detailed Description

Elevate your precision circuitry with our cutting-edge RP 1E 0.1W resistor. Boasting a resistance of 124 ohms with a tight tolerance of 0.1%, this thin film element guarantees accurate performance in demanding applications. Operating at a rated voltage of 25 V with a power rating of 0.1 W, it delivers reliable power handling. With surface mount termination and compact 0402 size, it's ideal for space-constrained designs. RoHS compliance ensures environmental responsibility. Trust in the quality and performance of our precision resistor for your electronic projects.