2176306-1

Heilind Number:AMP2176306-1
Manufacturer:TE Connectivity
Manufacturer Number:2176306-1
ECAD Model:
3D Model

Description:

RP 1E 0.1W 1K15 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176306-1
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:1.15 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176306-1

Detailed Description

Enhance precision in your circuitry with this advanced surface mount resistor. Constructed with a thin film element, it offers unparalleled accuracy with a tolerance of just 0.1%. The power rating of 0.1W and resistance of 1.15 KΩ make it ideal for various applications, while its compact 0402 size ensures compatibility with space-constrained designs. Operating at a rated voltage of 25V and with low temperature coefficient (25PPM), this resistor guarantees stable performance. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Elevate your electronics projects with the reliability and precision of this surface mount resistor.