2176306-4

Heilind Number:AMP2176306-4
Manufacturer:TE Connectivity
Manufacturer Number:2176306-4
ECAD Model:
3D Model

Description:

RP 1E 0.1W 1K24 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176306-4
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:1.24 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176306-4

Detailed Description

Enhance precision in your electronic circuits with this 0402 surface mount resistor. Featuring a power rating of 0.1 W and a resistance of 1.24 KΩ with a tight tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element construction guarantees reliability, while its compact 1 x 0.5 x 0.3 mm dimensions make it ideal for space-constrained designs. Operating at a rated voltage of 25 V and with a low temperature coefficient of 25PPM, this resistor is suitable for a wide range of electronic projects. Its solder termination type and surface mount mounting style facilitate easy installation, meeting the needs of efficient assembly processes. Non-RoHS compliant.