2176306-6

Heilind Number:AMP2176306-6
Manufacturer:TE Connectivity
Manufacturer Number:2176306-6
ECAD Model:
3D Model

Description:

RP 1E 0.1W 1K3 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176306-6
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:1.3 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176306-6

Detailed Description

Enhance precision in your electronic circuits with this high-quality 0402 surface mount resistor. With a power rating of 0.1W and a resistance of 1.3 KΩ, it offers reliable performance in demanding applications. The thin film element ensures accuracy, with a tight tolerance of 0.1% for precise signal control. Operating at a rated voltage of 25V and featuring a low temperature coefficient of 25PPM, this resistor is ideal for maintaining stability in your designs. Its compact 1 x 0.5 x 0.3mm dimensions and solder termination make it easy to integrate onto your PCB. Trust in its quality construction and surface mount technology for efficient and consistent operation.