2176306-7

Heilind Number:AMP2176306-7
Manufacturer:TE Connectivity
Manufacturer Number:2176306-7
ECAD Model:
3D Model

Description:

RP 1E 0.1W 1K33 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176306-7
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:1.33 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176306-7

Detailed Description

Enhance precision in your electronic designs with this 0402 size code surface mount resistor. Featuring a thin film element, it offers a resistance of 1.33 KΩ with a tight tolerance of 0.1%. Operating at a power rating of 0.1 W and a rated voltage of 25 V, this resistor is ideal for applications requiring high accuracy and stability. With a low temperature coefficient of 25PPM, it ensures reliable performance even in demanding environments. Its solder termination type and compact dimensions of 1 x .5 x .3 mm make it easy to integrate onto PCBs. Perfect for various electronic projects, this resistor is a valuable component for precision engineering.