2176306-9

Heilind Number:AMP2176306-9
Manufacturer:TE Connectivity
Manufacturer Number:2176306-9
ECAD Model:
3D Model

Description:

RP 1E 0.1W 1K4 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176306-9
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:1.4 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176306-9

Detailed Description

Enhance circuit performance with our precision surface mount resistor, designed for optimal accuracy and stability in electronic applications. This thin film resistor boasts a resistance of 1.4 KΩ with a tolerance of 0.1%, ensuring reliable and consistent operation. Operating at a power rating of 0.1 W and a rated voltage of 25 V, it is suitable for a wide range of devices and systems. With a compact 0402 size and solder termination, it is easy to integrate onto PCBs. Manufactured with high-quality materials, it guarantees low noise and excellent thermal performance. Trust in its 25PPM temperature coefficient and 5K RL for dependable functionality in demanding environments. Partner with us for top-notch surface mount resistors that meet your exact specifications.