2176307-2

Heilind Number:AMP2176307-2
Manufacturer:TE Connectivity
Manufacturer Number:2176307-2
ECAD Model:
3D Model

Description:

RP 1E 0.1W 12K7 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176307-2
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:12.7 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176307-2

Detailed Description

Enhance the precision and reliability of your electronic circuits with our 0402 surface mount resistor. With a power rating of 0.1W and a resistance of 12.7 KΩ, it guarantees stable performance in diverse applications. Crafted with thin film technology, it boasts a tolerance of 0.1% for accurate signal processing. Operating at a rated voltage of 25V, it ensures efficient power management. Its compact 1 x 0.5 x 0.3 mm dimensions make it suitable for space-constrained designs. Featuring solder termination and RoHS compliance, it facilitates easy and eco-friendly installation. Trust in our Surface Mount Resistors for seamless integration and optimal functionality in your projects.