| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176307-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 13 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176307-3 |
2176307-3
| Heilind Number: | AMP2176307-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176307-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-performing 0402 surface mount resistor. Featuring a power rating of 0.1W and a resistance value of 13KΩ with a tight tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element design guarantees stable performance, while its compact 1 x 0.5 x 0.3mm dimensions make it suitable for space-constrained applications. With a rated voltage of 25V and low temperature coefficient of 25PPM, it is ideal for demanding electronics projects. Designed for easy soldering and offering RoHS compliance, this precision resistor is a quality component for your surface mount assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


