2176307-4

Heilind Number:AMP2176307-4
Manufacturer:TE Connectivity
Manufacturer Number:2176307-4
ECAD Model:
3D Model

Description:

RP 1E 0.1W 13K3 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176307-4
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:13.3 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176307-4

Detailed Description

Enhance your precision circuitry with our cutting-edge 0402 surface mount resistor. This high-quality component features a power rating of 0.1W, ensuring optimal performance in demanding applications. With a resistance of 13.3 KΩ and a tolerance of 0.1%, it guarantees accurate and reliable operation. The thin film element and solder termination provide durability and stability, while the compact 1 x .5 x .3 mm dimensions make it ideal for space-constrained designs. Operating at a rated voltage of 25V and with a low temperature coefficient of 25PPM, this resistor is a top choice for critical electronic systems. Upgrade your assembly with this RoHS-compliant surface mount resistor and experience superior quality and performance.