| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176307-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 13.7 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176307-5 |
2176307-5
| Heilind Number: | AMP2176307-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176307-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0402 surface mount resistor. With a power rating of 0.1W and a resistance of 13.7 KΩ, this thin film resistor offers reliable performance with a tolerance of 0.1%. Operating at a rated voltage of 25V, it is suitable for a wide range of applications. Measuring just 1 x 0.5 x 0.3mm, it is compact and easy to install. The solder termination type ensures secure attachment to your circuit board. Trust in the quality of this resistor for consistent and accurate results in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


