| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176307-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 14 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176307-6 |
2176307-6
| Heilind Number: | AMP2176307-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176307-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with this cutting-edge surface mount resistor. Boasting a power rating of 0.1W and a resistance of 14KΩ with a tolerance of 0.1%, this thin film element delivers exceptional accuracy. Operating at a rated voltage of 25V and with a low temperature coefficient of 25PPM, it guarantees stable performance in diverse applications. With its compact 0402 size and solder termination, it's easily integrated into your design. Whether you're working on electronics, telecommunications, or automotive systems, this resistor is a reliable choice for maintaining signal integrity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


