| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176307-7 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 14.3 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176307-7 |
2176307-7
| Heilind Number: | AMP2176307-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176307-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0402 surface mount resistor. Featuring a thin film element, it boasts a low power rating of 0.1 W and a resistance of 14.3 KΩ with a tight tolerance of 0.1%. Operating at a rated voltage of 25 V and with a low temperature coefficient of 25PPM, this resistor ensures stable performance. Its compact dimensions of 1 x .5 x .3 mm make it ideal for space-constrained applications. With solder termination and a surface mount design, installation is a breeze. Upgrade your circuitry with this high-quality component, suitable for a wide range of industries.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


