| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176307-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176307-9 |
2176307-9
| Heilind Number: | AMP2176307-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176307-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this 0402-size thin film surface mount resistor. With a power rating of 0.1W and a resistance of 15KΩ, it ensures accurate and reliable performance. Featuring a tolerance of 0.1% and a low temperature coefficient of 25PPM, this resistor is ideal for applications requiring high precision. Its compact 1 x 0.5 x 0.3mm dimensions make it suitable for space-constrained designs, while the solder termination type facilitates easy installation. Trust in the quality and performance of this surface mount resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


