| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176308-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 133 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176308-1 |
2176308-1
| Heilind Number: | AMP2176308-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176308-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0402 surface mount resistor. Featuring a power rating of 0.1W and a resistance of 133KΩ with a tight tolerance of 0.1%, this thin film resistor ensures accurate performance. With a low temperature coefficient of 25PPM and a rated voltage of 25V, it is suitable for a wide range of applications. Its compact 1 x 0.5 x 0.3mm dimensions and solder termination make it easy to integrate onto your PCB. Crafted for reliability, this resistor guarantees stable operation in demanding environments. Upgrade your circuit design with this high-quality surface mount component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


