| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176308-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 162 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176308-9 |
2176308-9
| Heilind Number: | AMP2176308-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176308-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision surface mount resistor, perfect for applications requiring high accuracy and stability. With a resistance of 162 KΩ, tolerance of 0.1%, and power rating of 0.1W, this thin film resistor guarantees reliable operation even in demanding environments. Its compact 0402 size and solder termination make it easy to integrate, while its low temperature coefficient of 25PPM ensures consistent performance over a wide range of operating conditions. Trust in the quality and durability of our product for your electronic design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


