| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176309-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176309-1 |
2176309-1
| Heilind Number: | AMP2176309-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176309-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this 0402 thin film surface mount resistor. Featuring a low power rating of 0.1W and a resistance of 10Ω with a tight tolerance of 0.1%, it ensures accurate performance. The rated voltage of 25V and low temperature coefficient of 25PPM make it suitable for a wide range of applications. With solder termination and compact dimensions of 1 x .5 x .3 mm, it's easy to integrate into your designs. Trust in its reliability and quality for optimal circuit operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


