2176309-2

Heilind Number:AMP2176309-2
Manufacturer:TE Connectivity
Manufacturer Number:2176309-2
ECAD Model:
3D Model

Description:

RP 1E 0.1W 10R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176309-2
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:10.2 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176309-2

Detailed Description

Enhance circuit precision with this cutting-edge 0402 Surface Mount Resistor. Boasting a power rating of 0.1W and a resistance of 10.2Ω with a tolerance of 0.1%, this Thin Film element ensures accurate performance. Operating at a rated voltage of 25V and featuring a low temperature coefficient of 25PPM, it guarantees stability in diverse electronic applications. Its compact 1x.5x.3mm dimensions and Surface Mount termination make it effortless to integrate, while its robust construction and solder termination offer reliable connectivity. Perfect for demanding environments, this Precision Resistor is a vital component for achieving optimal circuit functionality.