2176309-3

Heilind Number:AMP2176309-3
Manufacturer:TE Connectivity
Manufacturer Number:2176309-3
ECAD Model:
3D Model

Description:

RP 1E 0.1W 10R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176309-3
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:10.5 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176309-3

Detailed Description

Enhance your circuitry with this precision surface mount resistor. Designed for optimal performance, it features a power rating of 0.1W and a resistance of 10.5Ω with a tight tolerance of 0.1%. The thin film element ensures accuracy, while its compact 0402 size makes it ideal for space-constrained applications. Operating at a rated voltage of 25V and with a low temperature coefficient of 25PPM, this resistor guarantees stability and reliability in diverse electronic setups. With solder termination and RoHS compliance, it offers easy installation and environmental friendliness. Upgrade your projects with the high-quality Surface Mount Resistor.