| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176309-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 10.7 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176309-4 |
2176309-4
| Heilind Number: | AMP2176309-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176309-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit performance with this high-precision thin film resistor. Designed for surface mount applications, it boasts a power rating of 0.1W and a resistance of 10.7 Ω with a tolerance of 0.1%. Operating at a rated voltage of 25V, it ensures reliable and accurate signal processing. Its compact 0402 size and solder termination make it easy to integrate into your design. With a low temperature coefficient of 25PPM, it maintains stability even in varying environmental conditions. Elevate your electronic projects with the superior quality and performance of this surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


