| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176309-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 11 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176309-5 |
2176309-5
| Heilind Number: | AMP2176309-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176309-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a power rating of 0.1W and a resistance of 11Ω with a tolerance of 0.1%. Designed for surface mount applications, this thin film resistor ensures reliable performance with a rated voltage of 25V and a low temperature coefficient of 25PPM. Measuring just 1 x 0.5 x 0.3mm, it is compact yet powerful, making it ideal for space-constrained designs. With solder termination and high-quality construction, this resistor guarantees durability and accuracy in various circuit applications. Elevate your engineering endeavors with this high-performance component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


