| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176309-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 11.3 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176309-6 |
2176309-6
| Heilind Number: | AMP2176309-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176309-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our 0402 surface mount resistor. Featuring a thin film element, it boasts a tight tolerance of 0.1% for accurate performance. Operating at 0.1W with a resistance of 11.3Ω, this component is designed for reliability. With a rated voltage of 25V and a low temperature coefficient of 25PPM, it ensures stable operation in varying conditions. Its compact 1 x 0.5 x 0.3mm dimensions and solder termination make it ideal for space-constrained applications. Trust in the quality and performance of our surface mount resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


