2176309-7

Heilind Number:AMP2176309-7
Manufacturer:TE Connectivity
Manufacturer Number:2176309-7
ECAD Model:
3D Model

Description:

RP 1E 0.1W 11R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176309-7
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:11.5 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176309-7

Detailed Description

Enhance your circuitry with this high-performance precision resistor, designed for optimal functionality in surface mount applications. With a power rating of 0.1W and a low resistance of 11.5Ω, it ensures reliable operation in various electronic devices. The thin film element offers precision accuracy with a tolerance of 0.1%, perfect for demanding industrial and commercial settings. Operating at a rated voltage of 25V, this resistor guarantees stable performance even under high power loads. Its compact 0402 size and solder termination make it easy to integrate onto PCBs, while its RoHS compliance aligns with environmental standards. Upgrade your designs with the Surface Mount Resistor for superior quality and performance.