2176309-8

Heilind Number:AMP2176309-8
Manufacturer:TE Connectivity
Manufacturer Number:2176309-8
ECAD Model:
3D Model

Description:

RP 1E 0.1W 11R8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176309-8
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:11.8 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176309-8

Detailed Description

Enhance your electronic circuitry with this high-precision 0402 surface mount resistor. With a power rating of 0.1W and a resistance of 11.8Ω at a tolerance of 0.1%, it ensures accurate and stable performance. Operating at a rated voltage of 25V and designed with thin film technology, this component guarantees reliable operation even in demanding applications. Its compact dimensions of 1 x 0.5 x 0.3mm and solder termination make it suitable for space-constrained PCB designs. Compliant with RoHS regulations, it is a sustainable choice for your projects. Upgrade to this surface mount resistor for optimal efficiency and performance in your electronic devices.