2176309-9

Heilind Number:AMP2176309-9
Manufacturer:TE Connectivity
Manufacturer Number:2176309-9
ECAD Model:
3D Model

Description:

RP 1E 0.1W 12R1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176309-9
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:12.1 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176309-9

Detailed Description

Enhance the precision and efficiency of your electronic circuits with our cutting-edge RP 1E 0.1W resistor. This surface-mount component boasts a low power rating of 0.1W, ensuring optimal performance in a compact 0402 package. With a resistance of 12.1 ohms and a tight tolerance of 0.1%, it guarantees accurate and reliable operation, even in demanding applications. The thin film element construction provides superior stability and performance, while the solder termination makes installation a breeze. Rated for a maximum voltage of 25V and featuring a mounting style that's perfect for modern PCB layouts, this resistor is a must-have for any electronics enthusiast or professional. Rest assured, it meets all necessary RoHS compliance standards, making it an environmentally friendly choice for your projects. Elevate your designs with the Surface Mount Resistors product line and experience the difference that quality components can make.